Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
7353-H-RC - Bourns
Video Transcript
Bourns
7353-H-RC
Bobinas de choque en modo común
Common Mode Chokes Dual 5000uH 1kHz 0.5A 1Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line/Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
5000u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
1
Withstand Voltage
3.75kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Length (mm)
17
Maximum Product Depth (mm)
15.5
Maximum Product Height (mm)
12
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 360
Quote
Manufacturer Lead Time:
16 semanas
Price:
$1.710
360+
$1.710
500+
$1.694
1000+
$1.678
2000+
$1.662
2500+
$1.646
3000+
$1.631
4000+
$1.615
5000+
$1.599
10000+
$1.583
20000+
$1.567