Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
ALVC | |
Bus Transceiver | |
Bi-Directional | |
2 | |
16 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
9.3 | |
3.5@2.7V|3@3.3V | |
50 | |
CMOS | |
LVTTL | |
LVTTL | |
3-State | |
24 | |
-24 | |
40 | |
1.65 | |
3.6 | |
3.6 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 6.1 |
Package Length | 12.5 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |