Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
ALVC | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
8.6 | |
2.3(Typ)@3.3V|3(Typ)@2.7V | |
50 | |
CMOS | |
LVTTL | |
LVTTL | |
3-State | |
24 | |
-24 | |
1.65 | |
3.6 | |
3.6 | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |