Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Bus Switch | |
CBT | |
10 x 1:1 | |
2 | |
20 | |
20 | |
9.8 | |
CMOS | |
0.25@4.5V to 5.5V | |
35(Typ) | |
-128 | |
128 | |
4.5 | |
5 | |
5.5 | |
1500 | |
50 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TVSOP |
48 | |
Lead Shape | Gull-wing |