Nexperia74HC4053BQ-Q100,11Analog Switch Multiplexers
Analog Multiplexer Triple 2:1 Automotive AEC-Q100 16-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Analog Multiplexer | |
Triple 2:1 | |
2:1 | |
3 | |
6 | |
3 | |
Yes | |
8@±4.5V|10@6V|12@4.5V|60@2V | |
220@2V | |
210@2V | |
160(Typ)@±2.25V|170(Typ)@±4.5V | |
Single | |
Single | |
2 | |
5 | |
10 | |
±1 | |
±2.5 | |
±5 | |
0.016@10V | |
25 | |
25 | |
180@4.5V | |
150 to 250 | |
50 | |
Single|Dual | |
500 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 3.6(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |