Nexperia74HC4053PW,112Analog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Triple 2:1 | |
2:1 | |
3 | |
6 | |
3 | |
Yes | |
10@6V|12@4.5V|60@2V|8@±4.5V | |
220@2V | |
210@2V | |
160(Typ)@±2.25V|170(Typ)@±4.5V | |
Single | |
Single | |
2 | |
5 | |
10 | |
±1 | |
±2.5 | |
±5 | |
0.016@10V | |
25 | |
25 | |
180@4.5V | |
150 to 250 | |
50 | |
Dual|Single | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |