Nexperia74HC4066BQ,115Analog Switch Multiplexers
Analog Switch Quad SPST 14-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
2(Typ)@9V|2(Typ)@6V|3(Typ)@4.5V|8(Typ)@2V | |
36(Typ)@2V | |
44(Typ)@2V | |
180(Typ)@4.5V|200(Typ)@9V | |
Single | |
Single | |
2 | |
5 | |
10 | |
0.08@10V@-40C to 125C | |
25 | |
25 | |
142@4.5V | |
100 to 150 | |
50 | |
Single | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.5 mm |
Package Length | 3 mm |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
14 | |
Lead Shape | No Lead |