RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Analog Switch|Analog Multiplexer |
Configuration | Single 16:1 |
Switch Architecture | SP16T |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 15@4.5V |
Maximum Turn-On Time (ns) | 65@4.5V |
Maximum Turn-Off Time (ns) | 55@4.5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 90(Typ)@4.5V|100(Typ)@9V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.008@5.5V |
Maximum On Resistance (Ohm) | 180@4.5V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.6(Max) mm |
Package Length | 5.6(Max) mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |