Nexperia74LVC16245ADL,112Transceptor de bus
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LVC | |
Bus Transceiver | |
Bi-Directional | |
2 | |
16 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
16.9 | |
2.4(Typ)@3.3V|2.7(Typ)@2.7V | |
50 | |
CMOS | |
LVTTL | |
LVTTL | |
3-State | |
24 | |
-24 | |
0.1 | |
80 | |
1.2 | |
3.6 | |
5 | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 |