Nexperia74LVC1G53GSAnalog Switch Multiplexers
Analog Multiplexer Single 2:1 8-Pin XSON
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 2:1 | |
2:1 | |
1 | |
2 | |
1 | |
Yes | |
2.5@1.95V|1.5@2.7V|1@3.6V|0.8@5.5V@-40C to 125C | |
6.7(Typ)@1.95V | |
6.8(Typ)@1.95V | |
200(Typ)@1.65V|300(Typ)@2.3V|300(Typ)@4.5V | |
Single | |
Single | |
1.65 | |
3|5 | |
5.5 | |
0.0001@5.5V | |
0.04@5.5V@-40C to 125C | |
50 | |
50 | |
195@1.95V | |
150 to 250 | |
50 | |
Single | |
250 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.31(Max) mm |
Package Width | 1 mm |
Package Length | 1.35 mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 |