onsemi7WB383CMX1TCGConmutador de intercambio de bus
1-CHBus Exchange Switch 1-Element 2-IN- 2-OUT 8-Pin ULLGA T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 x 2:2 | |
1 | |
2 | |
2 | |
4.8 | |
0.25@4V to 5.5V | |
20 | |
-128 | |
128 | |
4 | |
5 | |
5.5 | |
0.1 | |
50 | |
274 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35(Max) mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 8 |
Standard Package Name | LGA |
Supplier Package | ULLGA |
8 |