Bourns8109-RCBobinas de choque en modo común
Common Mode Chokes Dual 30000uH 1kHz 2.3A 0.33Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Dual | |
2 | |
30000u(Min) | |
136u | |
1k | |
2.3 | |
0.33 | |
1.5kVrms | |
Through Hole | |
-55 | |
105 | |
34.29 | |
20.96 | |
36.83 |
EDA / CAD Models |