TDKACM2012E-900-2P-T00Bobinas de choque en modo común
Common Mode Chokes Dual 0.18uH 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Signal Line | |
Dual | |
2 | |
0.18u | |
90 | |
100M | |
0.33 | |
0.35 | |
10M | |
50VDC | |
Surface Mount | |
-40 | |
85 | |
Tape and Reel | |
2.2 | |
1.4 | |
1.1 |
EDA / CAD Models |