TDKACT45L-201-2P-TL000Bobinas de choque en modo común
Common Mode Chokes Dual 200uH 10kOhm 100kHz 0.1A 4.5Ohm DCR SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8504.50.40.00 | |
Automotive | Yes |
PPAP | Unknown |
Signal Line | |
Dual | |
2 | |
200u | |
10k | |
100k | |
0.1 | |
4.5 | |
10M | |
50V | |
Surface Mount | |
-40 | |
105 | |
Tape and Reel | |
4.7 | |
3.4 | |
2.95 |
EDA / CAD Models |