Analog DevicesAD6624AABCZMisceláneos de multimedia
Digital Receive Signal Processor 196-Pin CSP-BGA Tray
Compliant | |
5A991b.1. | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 15 |
Package Length | 15 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
196 | |
Lead Shape | Ball |
Convert your signals into data that a computer can read with this AD6624AABCZ data conversion tool from Analog Devices. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.