Analog DevicesAD8105ABPZPunto de intersección analógico
Analog General Purpose 600MHz 32 x 16 304-Pin TEBGA Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
32x16 | |
1 | |
5 | |
±2.5 | |
Dual|Single | |
>=250 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.99 |
Package Width | 31 |
Package Length | 31 |
PCB changed | 304 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
304 | |
Lead Shape | Ball |
EDA / CAD Models |