Not Compliant | |
5A991.b | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
33x17 | |
1 | |
Yes | |
No | |
Yes | |
Yes | |
No | |
3.2(Typ) | |
Yes | |
ECL|PECL | |
ECL|PECL | |
-5.25|3.3 | |
5 | |
-3.3|5.25 | |
Single | |
Yes | |
Yes | |
0 | |
85 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 184 |
Standard Package Name | QFP |
Supplier Package | LQFP |
184 | |
Lead Shape | Gull-wing |