Analog DevicesADG1433YRUZAnalog Switch Multiplexers
Analog Switch Triple SPDT 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Triple SPDT | |
SPDT | |
3 | |
3 | |
6 | |
Yes | |
Non-Inverting | |
170@±15V|255@12V|430@±5V | |
425@±5V | |
200@±5V | |
135(Typ)@12V|145(Typ)@±5V|200(Typ)@±15V | |
Single | |
Single | |
5 | |
12 | |
16.5 | |
±4.5 | |
±15|±5 | |
±16.5 | |
0.000002@5.5V/-0.000001@-5.5V | |
±0.001@±5.5V@-40C to 125C | |
9@±4.5V | |
5 to 10 | |
35 | |
Dual|Single | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |