Analog DevicesADG601BRM-REELAnalog Switch Multiplexers
Analog Switch Single SPST 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
220@5V | |
80@5V | |
180(Typ)@5V|180(Typ)@±5V | |
Single | |
Single | |
2.7 | |
3|5 | |
5.5 | |
±2.7 | |
±3|±5 | |
±5.5 | |
0.000001@5.5V | |
0.001@5.5V@-40C to 85C | |
100 | |
5@5V | |
5 to 10 | |
Dual|Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |