26
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
26
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
Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
ALFT-04-3 - Abracon
Video Transcript
Abracon
ALFT-04-3
Bobinas de choque en modo común
Common Mode Chokes Dual 500uH 1kHz 6A 0.007Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.10.00.00
Automotive
No
PPAP
No
Type
Signal Line/Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
500u
Test Frequency (Hz)
1k
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.007
Withstand Voltage
2kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Maximum Product Length (mm)
30.48
Maximum Product Depth (mm)
16.3
Maximum Product Height (mm)
31.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
10 semanas
Price:
$2.848
1+
$2.848
1000+
$2.569
5000+
$2.373
10000+
$2.312