Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
B82731H2701A30 - TDK
Video Transcript
Reduced Price
TDK
B82731H2701A30
Bobinas de choque en modo común
Common Mode Chokes Dual 27000uH 10kHz 0.7A 1Ohm DCR Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
27000u
Leakage Inductance (H)
270u
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
1(Typ)
Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
21
Maximum Product Depth (mm)
20
Maximum Product Height (mm)
15.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1600
Quote
Manufacturer Lead Time:
9 semanas
Price:
$1.6315
1+
$1.6315
12800+
$1.4846