onsemiBC517ZL1GBJT Darlington
Trans Darlington NPN 30V 1A 625mW 3-Pin TO-92 Fan-Fold
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Increase the current gain in your circuit by using ON Semiconductor's NPN BC517ZL1G Darlington transistor. This product's maximum continuous DC collector current is 1 A, while its minimum DC current gain is 30000@20mA@2 V. It has a maximum collector emitter saturation voltage of 1@0.1mA@100mA V. This Darlington transistor array's maximum emitter base voltage is 10 V. Its maximum power dissipation is 1500 mW. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |