NexperiaCBT3244APW,118Conmutador de bus
Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Bus Switch | |
CBT | |
4 x 1:1 | |
2 | |
8 | |
8 | |
6 | |
CMOS | |
0.25@5V | |
8(Typ) | |
128 | |
4.5 | |
5 | |
5.5 | |
3 | |
1 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 |