NexperiaCBTD3306GT,115Conmutador de bus
Bus Switch 2-Element CMOS 2-IN 8-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Bus Switch | |
CBT | |
1 x 1:1 | |
2 | |
2 | |
2 | |
5.4 | |
CMOS | |
0.25@5V | |
17(Typ) | |
4.5 | |
5 | |
5.5 | |
1500 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1.05(Max) mm |
Package Length | 2(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 |