Texas InstrumentsCD54HC646F3ATransceptor de bus
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4 |
Package Width | 14.85 |
Package Length | 31.75 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |