Resurgent Semiconductor, LLCCLC1200IDP8Instrumentation Amplifiers
INST Amp Single ±18V/36V 8-Pin DIP Rail
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
1 | |
<35 | |
70 | |
60 to 75 | |
0.125@±15V | |
36|±18 | |
30 to 50 | |
4.6 | |
12|15|18|24|28|5|9 | |
36 | |
±2.3 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.002@±16.5V | |
2.2@±16.5V | |
10000(Typ)@±15V | |
Dual|Single | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
8 |