Resurgent Semiconductor, LLC Amplificadores de instrumentación
1 Resurgent Semiconductor, LLC Instrumentation Amplifiers
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Number of Channels per Chip | Maximum Input Offset Voltage - (mV) | Maximum Operating Supply Voltage - (V) | Maximum Input Bias Current - (uA) | Power Supply Type | Minimum Single Supply Voltage - (V) | Minimum Dual Supply Voltage - (V) | Minimum CMRR - (dB) | Maximum Supply Current - (mA) | Maximum Single Supply Voltage - (V) | Maximum Dual Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CLC1200IDP8 INST Amp Single ±18V/36V 8-Pin DIP Rail |
|
Resurgent Semiconductor, LLC | Instrumentation Amplifiers | 1 | 0.125@±15V | 0.002@±16.5V | Dual|Single | 4.6 | ±2.3 | 70 | 2.2@±16.5V | 36 | ±18 | 8 | DIP | DIP | No | Unknown | Unknown | Unknown | EAR99 |