28
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
28
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
Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
CMF16-273900-B - Triad Magnetics
Video Transcript
50% Off
Triad Magnetics
CMF16-273900-B
Bobinas de choque en modo común
Common Mode Chokes Dual 27000uH 10kHz 0.9A 0.85Ohm DCR Thru-Hole Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.40.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
27000u
Leakage Inductance (H)
520u
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.9
Maximum DC Resistance (Ohm)
0.85
Voltage Rating
300VAC
Withstand Voltage
2kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Length (mm)
24.5
Maximum Product Depth (mm)
14.5
EDA / CAD Models
Total en Stock: 29 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Date Code:
1745+
Manufacturer Lead Time:
16 semanas
Country Of origin:
Estados Unidos de América
Price: