Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
CMT-8107 - Triad Magnetics
Video Transcript
Triad Magnetics
CMT-8107
Bobinas de choque en modo común
Common Mode Chokes Dual 2000uH 1kHz 6.6A 0.022Ohm DCR Thru-Hole Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.40.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
2000u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
6.6
Maximum DC Resistance (Ohm)
0.022
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Packaging
Carton
Maximum Product Length (mm)
30.48
Maximum Product Depth (mm)
15.49
Maximum Product Height (mm)
30.48
EDA / CAD Models
Total en Stock: 7 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
26 semanas
Price: