Visual CommunicationsCNX_310_000Lighting Accessories

STANDARD INTERCONNECTS FOR 3mm and 5mm LEDs

Make a uniform cable adapter by implementing this led socket CNX_310_000 connector socket developed by Visual Communications Company, LLC. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. It has a socket type gender. CNX_310_000 is housed in thermoplastic. It is insulated with thermoplastic. This product is 17.27 mm long and 9.14 mm.

303 piezas: Se puede enviar hoy

    Total$1.09Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2349+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 303 piezas
      • Price: $1.0868