Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
1500(Max) | |
-40 | |
85 | |
1.4 | |
800 | |
CSA|EN|IEC|TUV|UL | |
300 | |
150 | |
0.9 | |
5 | |
1.2 | |
0.2 | |
Tape and Reel | |
100 | |
0.2 | |
Mounting | Surface Mount |
Package Height | 2.08(Max) |
Package Width | 3.81 |
Package Length | 4.09 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |