Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
CPFC74NP-PS03H2A25 - Sumida
Video Transcript
Sumida
CPFC74NP-PS03H2A25
Bobinas de choque en modo común
Common Mode Chokes Dual 300Ohm 160MHz 2.5A 0.12Ohm DCR SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
300
Test Frequency (Hz)
160M
Maximum DC Current (A)
2.5
Maximum DC Resistance (Ohm)
0.12
Minimum Insulation Resistance (Ohm)
10M
Withstand Voltage
125VDC
Mounting
Surface Mount
Maximum Product Length (mm)
9.5
Maximum Product Depth (mm)
5.7
Maximum Product Height (mm)
5.08
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
22 semanas
Price:
$0.8297
1000+
$0.8297
5000+
$0.7866
10000+
$0.7739