RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Triple SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 3 |
Number of Inputs per Chip | 3 |
Number of Outputs per Chip | 6 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 112@±5V|135@5V|83@12V |
Maximum Turn-On Time (ns) | 96@5V |
Maximum Turn-Off Time (ns) | 95@5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 930(Typ)@±5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|5 |
Maximum Single Supply Voltage (V) | 16 |
Minimum Dual Supply Voltage (V) | ±3 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±8 |
Typical Supply Current (mA) | ±0.00005@5V |
Maximum Supply Current (mA) | ±0.001@5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 147@5V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Propagation Delay Test Condition (pF) | 35 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 640 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |