RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Signal Line |
Configuration | Quad |
Number of Lines | 4 |
Impedance (Ohm) | 320 |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.08 |
Maximum DC Resistance (Ohm) | 3.5 |
Minimum Insulation Resistance (Ohm) | 100M |
Voltage Rating | 10VDC |
Withstand Voltage | 25VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 3.35 |
Maximum Product Depth (mm) | 1.75 |
Maximum Product Height (mm) | 1.3 |