Maxim IntegratedDS21352L+Transceptores, misceláneas
Transceiver 1TX 1RX 100-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Transceiver | |
1 | |
1 | |
IEEE 1149.1 | |
3.135 | |
3.3 | |
3.465 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |