Más Buscadas
TDK-Lambda Americasdsp30-24
AC/DC Power Supply Single-OUT 24V 1.3A 31.2W
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.3 | |
31.2 | |
90 | |
264 | |
120 | |
370 | |
3000VAC | |
1% | |
1% | |
0.8 | |
47 to 63 | |
±1 | |
83(Typ) | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
50mV | |
No | |
-25 | |
71 | |
Mounting | DIN Rail |
Package Height | 91 |
Package Width | 55.6 |
Package Length | 53 |
Your electronic devices will need this DSP30-24 AC to DC power supply from TDK-Lambda to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 31.2 W. This part's single output can handle a current up to 1.3 A. This part has a minimum operating temperature of -25 °C and a maximum of 71 °C.