Diodes IncorporatedDSS8110Y-7GP BJT

Trans GP BJT NPN 100V 1A 625mW 6-Pin SOT-363 T/R

The NPN DSS8110Y-7 general purpose bipolar junction transistor, developed by Diodes Zetex, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

24,000 piezas: Se puede enviar hoy

    Total$105.30Price for 3000

    • (3000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2238+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 24,000 piezas
      • Price: $0.0351