29
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
29
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
Electrónica EMI/RFI
Absorbedores de EMI
EFF(02)-240X240 - KEMET Corporation
Video Transcript
KEMET Corporation
EFF(02)-240X240
Amortiguadores de EMI
EMI Absorbers Sheet Polymer
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
3919.90.50.60
Automotive
No
PPAP
No
Shape
Sheet
Maximum Operating Frequency (Hz)
10G
Thermal Conductivity
0.4W/m.K
Tensile Strength
6.9MPa(Min)
Adhesive Option
No
Material
Polymer
Specific Gravity
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
240
Product Height (mm)
0.2
Product Length (mm)
240
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
999 semanas
Price: