29
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
29
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
Electrónica EMI/RFI
Absorbedores de EMI
EFX(02)-240X240 - KEMET Corporation
Video Transcript
KEMET Corporation
EFX(02)-240X240
Amortiguadores de EMI
EMI Absorbers Sheet Polymer 1MOhm
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
3919.90.50.60
Automotive
No
PPAP
No
Shape
Sheet
Maximum Operating Frequency (Hz)
10G
Surface Resistivity
1MOhm
Thermal Conductivity
0.22W/m.K
Tensile Strength
6.8MPa(Min)
Adhesive Option
No
Material
Polymer
Specific Gravity
3.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
240
Product Height (mm)
0.2
Product Length (mm)
240
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
8 semanas
Price: