Everlight ElectronicsEL3052Fotoacopladores de salida SCR y triac
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
No | |
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
Triac | |
AC | |
420 | |
5000 | |
1.18 | |
1.5 | |
600 | |
6 | |
1000(Min) | |
60 | |
10 | |
0.1 | |
330 | |
-55 | |
100 | |
Tube | |
Mounting | Through Hole |
Package Width | 6.5 |
Package Length | 7.12 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |