Analog Devices EVAL-ADM1186-2EBZ Placas y kits de desarrollo de administración de potencia
ADM1186-2 Voltage Supervisory Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
Voltage Supervisory | |
5VDC(Typ)|6VDC(Typ) | |
ADM1186-2 | |
N/A | |
N/A |
-
Dev Kit Description
The evaluation allows a user to perform controlled up and down sequences of four supplies. The main evaluation kits allow simulated fault conditions on each on-board supply or on a control signal. All kits provide the ability to single-step and observe the behavior of the state machine during the power-up and power-down sequence.
ADM1186-2 can be used to turn on and off four supplies in sequence under the control of a state machine, and can monitor the supplies to ensure that they are above a user defined undervoltage (UV) threshold. If any supply drops below the UV threshold, a fault occurs and the state machine turns all the supplies off.
-
Dev Kit Features
- 4 on-board variables supplies with LEDs to show status
- LEDs to show power good, fault, and sequence done (main evaluation kits only)
- Switchable capacitors to set time delays (main evaluation kits only)
- Manual fault push switch
- Single step mode
-
Kit Includes
- EVAL-ADM1186-2EBZ evaluation board, along with some the ADM1186-2 parts.
-
Dev Kit Additional Information
