29
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
29
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
Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
EXCX4CE900U - Panasonic
Video Transcript
Panasonic
EXCX4CE900U
Bobinas de choque en modo común
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
90
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
3(Typ)
Voltage Rating
5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
0.7
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.35
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
18 semanas
Price:
$0.1247
10000+
$0.1247