29
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
29
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
Electrónica EMI/RFI
Absorbedores de EMI
FF1(100)-240X10MT0800 - KEMET Corporation
Video Transcript
KEMET Corporation
FF1(100)-240X10MT0800
Amortiguadores de EMI
EMI Absorbers Sheet Polymer 1MOhm Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
3919.90.50.60
Automotive
Yes
PPAP
Yes
Shape
Sheet
Minimum Operating Frequency (Hz)
1M
Maximum Operating Frequency (Hz)
3G
Surface Resistivity
1MOhm
Thermal Conductivity
1.36W/m.K
Adhesive Option
Yes
Material
Polymer
Specific Gravity
3.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Depth (mm)
240
Product Height (mm)
0.1
Product Length (mm)
10000
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
13 semanas
Price: