SchaffnerFN7661-10-M3Filtro EMI

EMI Filter LC-Circuit 10A 130VAC/650VDC Threaded Stud Panel Mount Medical

This FN7661-10-M3 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -40 °C and a maximum of 100 °C. The FN7661-10-M3 power line filter has a threaded stud termination style. This product is 17 mm long, 17 mm tall and 107 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    16 semanas
    • Price: $96.50
    1. 1+$96.50
    2. 50+$93.69
    3. 100+$92.61
    4. 200+$91.54