Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this FN7661-16-M4 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 16. This power line filter has a minimum operating temperature of -40 °C and a maximum of 100 °C. The FN7661-16-M4 power line filter has a threaded stud termination style. This product is 17 mm long, 17 mm tall and 106 mm deep.