RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Common Mode Rejection (kV/us) | 20 |
Maximum Rise Time (ns) | 60(Typ) |
Maximum Fall Time (ns) | 60(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 500 |
Maximum Propagation Delay Time (tPHL) (ns) | 500 |
Maximum Pulse Width Distortion (ns) | 300 |
Output Type | Push-Pull |
Maximum Peak Output Current (A) | 1.5 |
Minimum Forward Current (mA) | 7 |
Maximum Forward Current (mA) | 16 |
Minimum Forward Voltage (V) | 1.2 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Reverse Voltage (V) | 5 |
Common Mode Voltage (V) | 2000 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Working Insulation Voltage (Vp) | 890 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Bag |
Mounting | Surface Mount |
Package Height | 3.94(Max) |
Package Width | 6.86(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD Black |
Pin Count | 8 |
Lead Shape | Gull-wing |