onsemiFST3257MTCXConmutador de bus
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Multiplexer/Demultiplexer Bus Switch | |
4 x 2:1 | |
1 | |
8 | |
4 | |
9.9 | |
CMOS | |
0.25@3V to 3.6V | |
210(Typ) | |
3 | |
3.3|5 | |
5.5 | |
3 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |