Inventus PowerFWC080024A-11AAdaptador incorporado externo
Plug-In Adapter Single-OUT 24V 3.3A 80W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
3.3 | |
80 | |
37(Max)@230VAC | |
1(rms) | |
47 to 63 | |
48(Min) | |
89(Typ) | |
IEC 320-C14 | |
Black | |
DIN Male | |
Yes | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
690 | |
Mounting | Desktop |
Package Height | 38.57 |
Package Width | 57.55 |
Package Length | 180.15 |