Inventus Power Adaptador incorporado externo
125 Inventus Power Adaptador incorporado externo
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Más Compradas
MWA220024A-12A
Plug-In Adapter Single-OUT 24V 9.2A 220W
|
Existencias
248
Desde $91.50 hasta $111.86
Por unidad
|
Inventus Power | Adaptador incorporado externo | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 9.2 | 220 | 37(Max)@230VAC | 3(rms) | 47 to 63 | 20(Min) | 90(Typ) | IEC 320-C14 | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
MWA050024A-10A
Plug-In Adapter Single-OUT 24V 2.08A 50W
|
Existencias
40
$13.24
Por unidad
|
Inventus Power | Adaptador incorporado externo | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 2.1 | 50 | 60(Max)@230VAC | 1(rms) | 47 to 63 | 16(Min) | 90.6(Typ) | IEC Male | Center Positive | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||
Más Compradas
FWA065012A-11A
Plug-In Adapter Single-OUT 12V 6A 72W
|
|
Inventus Power | Adaptador incorporado externo | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 6 | 65 | 37(Max)@230VAC | 1.5(rms) | 47 to 63 | 25(Min) | 88(Typ) | IEC 320-C14 | Black | No | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
Más Compradas
MWA030012A-10A
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
|
Inventus Power | Adaptador incorporado externo | Regulated | Medical Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 2.5 | 30 | 60(Max)@230VAC | 1(rms) | 47 to 63 | 16(Min) | 84.7(Typ) | IEC 320-C6 | Center Positive | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
FWC100024A-11A
Plug-In Adapter Single-OUT 24V 4.1A 100W
|
Desde $59.61 hasta $65.25
Por unidad
|
Inventus Power | Adaptador incorporado externo | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 4.1 | 100 | 37(Max)@230VAC | 1(rms) | 47 to 63 | 48(Min) | 89(Typ) | IEC 320-C14 | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||
FWC080024A-11A
Plug-In Adapter Single-OUT 24V 3.3A 80W
|
Existencias
20
$67.16
Por unidad
|
Inventus Power | Adaptador incorporado externo | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 3.3 | 80 | 37(Max)@230VAC | 1(rms) | 47 to 63 | 48(Min) | 89(Typ) | IEC 320-C14 | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
FWC100048A-11B
Plug-In Adapter Single-OUT 48V 2A 100W
|
|
Inventus Power | Adaptador incorporado externo | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 48 | 2 | 100 | 37(Max)@230VAC | 1(rms) | 47 to 63 | 48(Min) | 90(Typ) | IEC 320-C14 | Black | Yes | 1%(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | EAR99 | No | No | ||||||||
IPD3012-760
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
|
Inventus Power | Adaptador incorporado externo | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||
IPD3012-760S
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
|
Inventus Power | Adaptador incorporado externo | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
IPD3019-760
Plug-In Adapter Single-OUT 19V 1.6A 30W
|
|
Inventus Power | Adaptador incorporado externo | No | EAR99 | No | No | ||||||||||||||||||||||||||
IPD5012-760S
Plug-In Adapter Single-OUT 12V 4.16A 50W
|
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | |||||||||||||||||||||||||||
XWA065012B-11A
Plug-In Adapter Single-OUT 12V 5.416A 65W
|
Desde $29.91 hasta $32.00
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | |||||||||||||||||||||||||||
XWA065018B-11A
Plug-In Adapter Single-OUT 18V 3.611A 65W
|
Desde $29.23 hasta $31.28
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | |||||||||||||||||||||||||||
XWA065024A-11A
Plug-In Adapter Single-OUT 24V 2.708A 65W
|
Desde $29.91 hasta $32.00
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | |||||||||||||||||||||||||||
XWA065015B-11A
Plug-In Adapter Single-OUT 15V 4.333A 65W
|
Desde $29.23 hasta $31.28
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | |||||||||||||||||||||||||||
XWA065024B-11A
Plug-In Adapter Single-OUT 24V 2.708A 65W
|
Desde $29.23 hasta $31.28
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | |||||||||||||||||||||||||||
IPD3024-760
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
Inventus Power | Adaptador incorporado externo | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||
IPD5018-760
50 Watt Desktop Adapter
|
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | |||||||||||||||||||||||||||
IPD3024-760S
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
Inventus Power | Adaptador incorporado externo | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
XWA0653PDB-USB-C Plug-In Adapter Quint-OUT 5V/9V/12V/15V/20V 3A/3A/3A/3A/3.25A 65W |
Desde $32.62 hasta $34.91
Por unidad
|
Inventus Power | Adaptador incorporado externo | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
IPD5015-760
50 Watt Desktop Adapter
|
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | |||||||||||||||||||||||||||
IPD5019-760
Plug-In Adapter Single-OUT 19V 2.6A 50W
|
|
Inventus Power | Adaptador incorporado externo | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||
IPD3019-760S
Plug-In Adapter Single-OUT 19V 1.58A 30W
|
|
Inventus Power | Adaptador incorporado externo | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
IPD5019-760S
Plug-In Adapter Single-OUT 19V 2.63A 50W
|
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | |||||||||||||||||||||||||||
IPD5024-760
Plug-In Adapter Single-OUT 24V 2.1A 50W
|
|
Inventus Power | Adaptador incorporado externo | No | Unknown | Unknown | Unknown | EAR99 | No | No |