Inventus Power Suministros de energía
148 Inventus Power Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Typical Inrush Current - (A) | Protection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Más Compradas
MWA220024A-12A
Plug-In Adapter Single-OUT 24V 9.2A 220W
|
Existencias
248
Desde $91.50 hasta $111.86
Por unidad
|
Inventus Power | Adaptador incorporado externo | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 9.2 | 24 | 220 | Yes | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 950 | 20(Min) | 3(rms) | 47 to 63 | 90(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA050024A-10A
Plug-In Adapter Single-OUT 24V 2.08A 50W
|
Existencias
40
$13.24
Por unidad
|
Inventus Power | Adaptador incorporado externo | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 2.1 | 24 | 50 | Yes | 60(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 230 | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 90.6(Typ) | Black | IEC Male | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
Más Compradas
FWA065012A-11A
Plug-In Adapter Single-OUT 12V 6A 72W
|
|
Inventus Power | Adaptador incorporado externo | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 6 | 12 | 65 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 580 | 25(Min) | 1.5(rms) | 47 to 63 | 88(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
Más Compradas
MWA030012A-10A
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
|
Inventus Power | Adaptador incorporado externo | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 2.5 | 12 | 30 | Yes | 60(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 84.7(Typ) | Black | IEC 320-C6 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
FSA150012A
AC/DC Power Supply Single-OUT 12V 12.5A 150W
|
|
Inventus Power | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
FWC100024A-11A
Plug-In Adapter Single-OUT 24V 4.1A 100W
|
Desde $59.61 hasta $65.25
Por unidad
|
Inventus Power | Adaptador incorporado externo | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 4.1 | 24 | 100 | Yes | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 690 | 48(Min) | 1(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
FWC080024A-11A
Plug-In Adapter Single-OUT 24V 3.3A 80W
|
Existencias
20
$67.16
Por unidad
|
Inventus Power | Adaptador incorporado externo | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 3.3 | 24 | 80 | Yes | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 690 | 48(Min) | 1(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
FWC100048A-11B
Plug-In Adapter Single-OUT 48V 2A 100W
|
|
Inventus Power | Adaptador incorporado externo | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 2 | 48 | 100 | Yes | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 690 | 48(Min) | 1(rms) | 47 to 63 | 90(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | ||||||||||||||||||||
MVA100012A
AC/DC Power Supply Single-OUT 12V 8.3A 100W Medical
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 8.3 | 12 | 100 | 85 | 264 | No | 200 | 2(rms) | 47 to 63 | 90(Typ) | No | 1%(Max) | Yes | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||
IPD3012-760
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
|
Inventus Power | Adaptador incorporado externo | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
IPD3012-760S
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
|
Inventus Power | Adaptador incorporado externo | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
IPD3019-760
Plug-In Adapter Single-OUT 19V 1.6A 30W
|
|
Inventus Power | Adaptador incorporado externo | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
IPD5012-760S
Plug-In Adapter Single-OUT 12V 4.16A 50W
|
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065012B-11A
Plug-In Adapter Single-OUT 12V 5.416A 65W
|
Desde $29.91 hasta $32.00
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065018B-11A
Plug-In Adapter Single-OUT 18V 3.611A 65W
|
Desde $29.23 hasta $31.28
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065024A-11A
Plug-In Adapter Single-OUT 24V 2.708A 65W
|
Desde $29.91 hasta $32.00
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065015B-11A
Plug-In Adapter Single-OUT 15V 4.333A 65W
|
Desde $29.23 hasta $31.28
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065024B-11A
Plug-In Adapter Single-OUT 24V 2.708A 65W
|
Desde $29.23 hasta $31.28
Por unidad
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD3024-760
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
Inventus Power | Adaptador incorporado externo | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
IPD5018-760
50 Watt Desktop Adapter
|
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD3024-760S
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
Inventus Power | Adaptador incorporado externo | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
XWA0653PDB-USB-C Plug-In Adapter Quint-OUT 5V/9V/12V/15V/20V 3A/3A/3A/3A/3.25A 65W |
Desde $32.62 hasta $34.91
Por unidad
|
Inventus Power | Adaptador incorporado externo | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
IPD5015-760
50 Watt Desktop Adapter
|
|
Inventus Power | Adaptador incorporado externo | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD5019-760
Plug-In Adapter Single-OUT 19V 2.6A 50W
|
|
Inventus Power | Adaptador incorporado externo | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
IPD3019-760S
Plug-In Adapter Single-OUT 19V 1.58A 30W
|
|
Inventus Power | Adaptador incorporado externo | Unknown | Unknown | Unknown | EAR99 | No | No |